Reference Only

MKY22W14703F00JI00

Safety Capacitors .

Manufacturer:

Mfr Part:
MKY22W14703F00JI00

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerWIMA
Product CategorySafety Capacitors
Capacitance4700 pF
Voltage Rating DC300 VDC
Length13 mm
Width5 mm
ProductSafety Film Capacitors
Tolerance5 %
Height11 mm
SeriesMKP-Y2
PackagingReel
Product TypeSafety Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250020
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,200 / Multiples: 700)
Quantity Unit PriceExt. Price
$0.267$1,121.40
$0.258$1,264.20
$0.247$2,420.60
$0.24$5,880.00
Need more?
Contact Us