Reference Only

MKY22W12203D00MF00

Safety Capacitors 2200 pF 300 VAC 20%.

Manufacturer:

Mfr Part:
MKY22W12203D00MF00

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerWIMA
Product CategorySafety Capacitors
Capacitance2.2 nF
Voltage Rating DC300 VDC
Length13 mm
Width4 mm
ProductSafety Film Capacitors
Tolerance20 %
Height9.5 mm
SeriesMKP-Y2
PackagingReel
Product TypeSafety Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250020
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,400 / Multiples: 900)
Quantity Unit PriceExt. Price
$0.207$1,117.80
$0.198$1,960.20
$0.197$4,787.10
Need more?
Contact Us