Reference Only

MKY22W11003D00MI00

Safety Capacitors .

Manufacturer:

Mfr Part:
MKY22W11003D00MI00

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerWIMA
Product CategorySafety Capacitors
Capacitance1 nF
Voltage Rating DC300 VDC
Length13 mm
Width4 mm
ProductSafety Film Capacitors
Tolerance20 %
Height9.5 mm
SeriesMKP-Y2
PackagingReel
Product TypeSafety Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250020
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,400 / Multiples: 900)
Quantity Unit PriceExt. Price
$0.198$1,069.20
$0.182$1,801.80
$0.172$4,179.60
Need more?
Contact Us