Reference Only

MKXR3W24704B00KD00

Safety Capacitors .

Manufacturer:

Mfr Part:
MKXR3W24704B00KD00

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerWIMA
Product CategorySafety Capacitors
Capacitance47 nF
Voltage Rating AC400 VAC
Termination StyleRadial
Lead Spacing15 mm (0.591 in)
Length18 mm
Width5 mm
ProductSafety Film Capacitors
DielectricPolypropylene (PP)
Tolerance10 %
Number of Pins2 Pin
Lead StyleStraight
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Height11 mm
SeriesMKP-X2 R
PackagingAmmo Pack
Lead Diameter0.8 mm
Product TypeSafety Capacitors
SubcategoryCapacitors
TypeMetallized Class X2 Film Capacitor

Export and Environmental Classification

AttributeDescription
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 3,450 / Multiples: 1,150)
Quantity Unit PriceExt. Price
$0.386$1,331.70
$0.367$1,688.20
$0.339$3,118.80
$0.338$8,162.70
Need more?
Contact Us