Reference Only

MKXR3W23304B00KI00

Safety Capacitors .

Manufacturer:

Mfr Part:
MKXR3W23304B00KI00

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerWIMA
Product CategorySafety Capacitors
Capacitance33 nF
Voltage Rating AC400 VAC
Termination StyleRadial
Lead Spacing15 mm (0.591 in)
Length18 mm
Width5 mm
ProductSafety Film Capacitors
DielectricPolypropylene (PP)
Tolerance10 %
Number of Pins2 Pin
Lead StyleStraight
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Height11 mm
SeriesMKP-X2 R
PackagingReel
Lead Diameter0.8 mm
Product TypeSafety Capacitors
SubcategoryCapacitors
TypeMetallized Class X2 Film Capacitor

Export and Environmental Classification

AttributeDescription
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,600 / Multiples: 600)
Quantity Unit PriceExt. Price
$1.64$5,904.00
$1.55$7,440.00
Need more?
Contact Us