Reference Only
MKX14W18204B00KSC9
Safety Capacitors .
Datasheet
MKX14W18204B00KSC9 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | WIMA | |
| Product Category | Safety Capacitors | |
| Product Type | Safety Capacitors | |
| Product | Safety Film Capacitors | |
| Type | Metallized Class X1 Film Capacitor | |
| Length | 18 mm | |
| Packaging | Bulk | |
| Capacitance | 8.2 nF | |
| Dielectric | Polypropylene (PP) | |
| Height | 11 mm | |
| Lead Diameter | 0.8 mm | |
| Lead Spacing | 15 mm (0.591 in) | |
| Lead Style | Straight | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 55 C | |
| Number of Pins | 2 Pin | |
| Series | MKP X1 R | |
| Subcategory | Capacitors | |
| Termination Style | Radial | |
| Tolerance | 10 % | |
| Voltage Rating AC | 440 VAC | |
| Width | 5 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532250020 |
| TARIC | 8532250000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 4,800 / Multiples: 2,400)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.466 | $2,236.80 | |
| $0.44 | $5,280.00 | |
| $0.436 | $11,510.40 |
Need more?