Reference Only

MKS4C032203C00JSSD

Film Capacitors .

Manufacturer:

Mfr Part:
MKS4C032203C00JSSD

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerWIMA
Product CategoryFilm Capacitors
Capacitance0.22 uF
Voltage Rating DC63 VDC
Termination StyleRadial
DielectricPolyethylene Terephthalate (PET)
Lead Spacing10 mm (0.394 in)
Length13 mm (0.512 in)
Width4 mm (0.157 in)
ProductGeneral Film Capacitors
Voltage Rating AC40 VAC
Tolerance5 %
Number of Pins2 Pin
Height9 mm (0.354 in)
Package / Case13 mm x 4 mm x 9 mm
Lead StyleStraight
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesMKS 4
PackagingBulk
Lead Diameter0.6 mm
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeMetallized Polyester (PET) Capacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 6,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.213$1,278.00
$0.206$1,854.00
$0.20$4,800.00
Need more?
Contact Us