Reference Only

MKS4C031002A00KSSD

Film Capacitors 0.1 uF 63 VDC 10%.

Manufacturer:

Mfr Part:
MKS4C031002A00KSSD

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerWIMA
Product CategoryFilm Capacitors
Capacitance100 nF
Voltage Rating DC63 VDC
Termination StyleRadial
DielectricPolyethylene Terephthalate (PET)
Lead Spacing7.5 mm (0.295 in)
Length10 mm (0.394 in)
Width2.5 mm (0.098 in)
ProductGeneral Film Capacitors
Voltage Rating AC40 VAC
Tolerance10 %
Number of Pins2 Pin
Height7 mm (0.276 in)
Lead StyleStraight
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesMKS 4
PackagingBulk
Lead Diameter0.5 mm
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeMetallized Polyester (PET) Capacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.163$1,630.00
Need more?