Reference Only

MKS2F021001A00KN00

Film Capacitors .

Manufacturer:

Mfr Part:
MKS2F021001A00KN00

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerWIMA
Product CategoryFilm Capacitors
Capacitance10 nF
Voltage Rating DC250 VDC
Termination StyleRadial
DielectricPolyethylene Terephthalate (PET)
Lead Spacing5 mm (0.197 in)
Length7.2 mm (0.283 in)
Width2.5 mm (0.098 in)
ProductGeneral Film Capacitors
Voltage Rating AC160 VAC
Tolerance10 %
Number of Pins2 Pin
Height6.5 mm (0.256 in)
Lead StyleStraight
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesMKS 2
PackagingRoll
Lead Diameter0.5 mm
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeAutomotive Metallized Film Capacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Roll

(Minimum: 6,600 / Multiples: 2,200)
Quantity Unit PriceExt. Price
$0.172$1,135.20
$0.164$1,804.00
$0.159$4,197.60
Need more?
Contact Us