Reference Only

MKS0D021000B00MO00

Film Capacitors

Manufacturer:

Mfr Part:
MKS0D021000B00MO00

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerWIMA
Product CategoryFilm Capacitors
Capacitance10 nF
Voltage Rating DC100 VDC
Termination StyleRadial
DielectricPolyethylene Terephthalate (PET)
Lead Spacing2.5 mm (0.098 in)
Length4.6 mm (0.181 in)
Width2.5 mm (0.098 in)
ProductGeneral Film Capacitors
Voltage Rating AC63 VAC
Tolerance20 %
Number of Pins2 Pin
Height7 mm (0.276 in)
Lead StyleStraight
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 100 C
SeriesMKS
PackagingRoll
Lead Diameter0.4 mm
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeMetallized High Volume Film Capacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Roll

Pricing not available for this package type
Need pricing?