
MKS02 0.033/63/20
Film Capacitors .
Datasheet
MKS02 0.033/63/20 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | WIMA | |
| Product Category | Film Capacitors | |
| Product | General Film Capacitors | |
| Capacitance | 0.033 uF | |
| Dielectric | Polyester | |
| Lead Diameter | 0.4 mm | |
| Lead Spacing | 2.5 mm (0.098 in) | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | Film Capacitors | |
| Series | MKS 02 | |
| Subcategory | Capacitors | |
| Termination Style | Radial | |
| Voltage Rating AC | 40 VAC | |
| Voltage Rating DC | 63 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532250070 |
| TARIC | 8532250000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.256 | $512.00 | |
| $0.232 | $580.00 | |
| $0.217 | $1,085.00 | |
| $0.21 | $2,100.00 |
Need more?