Reference Only
MKPF3Y41006A00JJ00
Film Capacitors .
Datasheet
MKPF3Y41006A00JJ00 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | WIMA | |
| Product Category | Film Capacitors | |
| Capacitance | 1 uF | |
| Series | MKPF | |
| Packaging | Reel | |
| Product Type | Film Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532250070 |
| TARIC | 8532250000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,380 / Multiples: 460)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.87 | $1,200.60 | |
| $0.81 | $1,490.40 | |
| $0.77 | $3,542.00 | |
| $0.749 | $7,235.34 |
Need more?