Reference Only

MKP4F021002B00JB00

Film Capacitors .

Manufacturer:

Mfr Part:
MKP4F021002B00JB00

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerWIMA
Product CategoryFilm Capacitors
Capacitance10 nF
Voltage Rating DC250 VDC
Termination StyleRadial
DielectricPolypropylene (PP)
Lead Spacing7.5 mm (0.295 in)
Length10 mm (0.394 in)
Width3 mm (0.118 in)
ProductGeneral Film Capacitors
Voltage Rating AC160 VAC
Tolerance5 %
Number of Pins2 Pin
Height8.5 mm (0.335 in)
Lead StyleStraight
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 100 C
SeriesMKP 4
PackagingAmmo Pack
Lead Diameter0.5 mm
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeMetallized Polypropylene Capacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 8,200 / Multiples: 4,100)
Quantity Unit PriceExt. Price
$0.208$1,705.60
$0.197$4,846.20
Need more?
Contact Us