Reference Only

MKP2G011001B00KA00

Film Capacitors .

Manufacturer:

Mfr Part:
MKP2G011001B00KA00

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerWIMA
Product CategoryFilm Capacitors
Capacitance1000 pF
Voltage Rating DC400 VDC
Termination StyleRadial
DielectricPolypropylene (PP)
Lead Spacing5 mm (0.197 in)
Length7.2 mm (0.283 in)
Width3 mm (0.118 in)
ProductRF Microwave Film Capacitors
Voltage Rating AC200 VAC
Tolerance10 %
Number of Pins2 Pin
Height7.5 mm (0.295 in)
Lead StyleStraight
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 100 C
SeriesMKP 2
QualificationAEC-Q200
PackagingAmmo Pack
Lead Diameter0.5 mm
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeMetallized Polypropylene Capacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 6,900 / Multiples: 2,300)
Quantity Unit PriceExt. Price
$0.173$1,193.70
Need more?
Contact Us