Reference Only
MKP10-4.7/250/5P37
Film Capacitors 4.7uF 250 Volts 5%.
Datasheet
MKP10-4.7/250/5P37 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | WIMA | |
| Product Category | Film Capacitors | |
| Capacitance | 4.7 uF | |
| Voltage Rating DC | 250 VDC | |
| Termination Style | Radial | |
| Dielectric | Polypropylene (PP) | |
| Lead Spacing | 37 mm (1.457 in) | |
| Product | AC and Pulse Film Capacitors | |
| Voltage Rating AC | 180 VAC | |
| Tolerance | 5 % | |
| Number of Pins | 2 Pin | |
| Lead Style | Straight | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 100 C | |
| Series | MKP 10 | |
| Packaging | Bulk | |
| Product Type | Film Capacitors | |
| Subcategory | Capacitors | |
| Type | Double-Sided Metallized Electrode Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532250070 |
| TARIC | 8532250000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 420 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.18 | $1,335.60 | |
| $3.08 | $1,724.80 | |
| $2.84 | $5,964.00 |
Need more?