Reference Only

MKP1.068/1600/10P27

Film Capacitors .068uF 10% 1.6K Volts.

Manufacturer:

Mfr Part:
MKP1.068/1600/10P27

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerWIMA
Product CategoryFilm Capacitors
Capacitance0.068 uF
Voltage Rating DC1.6 kVDC
Termination StyleRadial
DielectricPolypropylene (PP)
Lead Spacing27.5 mm (1.083 in)
Length31.5 mm (1.24 in)
Width9 mm (0.354 in)
ProductAC and Pulse Film Capacitors
Voltage Rating AC650 VAC
Tolerance10 %
Number of Pins2 Pin
Height19 mm (0.748 in)
Lead StyleStraight
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 100 C
SeriesMKP 10
PackagingBulk
Lead Diameter0.8 mm
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeDouble-Sided Metallized Electrode Capacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250080
TARIC8532250000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 640 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.418$267.52
$0.388$388.00
$0.356$911.36
$0.35$1,792.00
$0.323$8,268.80
Need more?
Contact Us