Reference Only

MKP1.022/630/10P10

Film Capacitors .022uF 630 Volts 10%.

Manufacturer:

Mfr Part:
MKP1.022/630/10P10

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerWIMA
Product CategoryFilm Capacitors
Capacitance0.022 uF
Voltage Rating DC630 VDC
Termination StyleRadial
DielectricPolypropylene (PP)
Lead Spacing10 mm (0.394 in)
Length13 mm (0.512 in)
Width5 mm (0.197 in)
ProductAC and Pulse Film Capacitors
Voltage Rating AC400 VAC
Tolerance10 %
Number of Pins2 Pin
Height11 mm (0.433 in)
Lead StyleStraight
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 100 C
SeriesMKP 10
PackagingBulk
Lead Diameter0.6 mm
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeDouble-Sided Metallized Electrode Capacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250080
TARIC8532250000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.227$22.70
$0.183$91.50
$0.168$168.00
$0.155$387.50
$0.138$690.00
$0.132$1,320.00
$0.128$3,200.00
Need more?
Contact Us