Reference Only

GTOMG05300GA00KS00

Film Capacitors 30uF 400 Volts 10%.

Manufacturer:

Mfr Part:
GTOMG05300GA00KS00

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerWIMA
Product CategoryFilm Capacitors
Capacitance30 uF
Voltage Rating DC400 VDC
Termination StyleInsert Threaded
DielectricPolypropylene (PP)
Length49 mm (1.929 in)
ProductAC and Pulse Film Capacitors
Voltage Rating AC180 VAC
Tolerance10 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
SeriesGTO MKP
PackagingBulk
Diameter60 mm
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeDouble Sided Metallized Plastic Film Capacitors
Part # AliasesGTO MKP-30/400/10

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250080
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 32 / Multiples: 16)
Quantity Unit PriceExt. Price
$45.80$1,465.60
$45.79$2,197.92
$45.39$5,083.68
Need more?
Contact Us