Reference Only

GTOMG05150GA00KS00

Film Capacitors .

Manufacturer:

Mfr Part:
GTOMG05150GA00KS00

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerWIMA
Product CategoryFilm Capacitors
Capacitance15 uF
Voltage Rating DC400 VDC
Termination StyleInsert Threaded
DielectricPolypropylene (PP)
Length49 mm (1.929 in)
ProductAC and Pulse Film Capacitors
Voltage Rating AC180 VAC
Tolerance10 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
SeriesGTO MKP
PackagingBulk
Diameter60 mm
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeDouble Sided Metallized Plastic Film Capacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 32 / Multiples: 16)
Quantity Unit PriceExt. Price
$51.11$1,635.52
$49.47$2,374.56
$48.51$5,433.12
Need more?
Contact Us