Reference Only

FKP4U031507H00JYSD

Film Capacitors 2000V .15uF 5%.

Manufacturer:

Mfr Part:
FKP4U031507H00JYSD

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerWIMA
Product CategoryFilm Capacitors
Capacitance0.15 uF
Voltage Rating DC2 kVDC
Termination StyleRadial
DielectricPolypropylene (PP)
Lead Spacing37.5 mm (1.476 in)
Length41.5 mm (1.634 in)
Width24 mm (0.945 in)
ProductAC and Pulse Film Capacitors
Voltage Rating AC550 VAC
Tolerance5 %
Number of Pins2 Pin
Height45.5 mm (1.791 in)
Lead StyleStraight
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 100 C
SeriesFKP 4
PackagingBulk
Lead Diameter1 mm
Product TypeFilm Capacitors
SubcategoryCapacitors
TypePolypropylene (PP) Capacitors for Pulse Applications
Part # AliasesFKP4-.15/2000/5 FKP4U031507H00JSSD

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 224 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.87$642.88
$2.78$1,556.80
$2.38$11,995.20
Need more?
Contact Us