Reference Only

FKP4U031007F00MSSD

Film Capacitors .

Manufacturer:

Mfr Part:
FKP4U031007F00MSSD

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerWIMA
Product CategoryFilm Capacitors
Capacitance0.1 uF
Voltage Rating DC2 kVDC
Termination StyleRadial
DielectricPolypropylene (PP)
Lead Spacing37.5 mm (1.476 in)
Length32 mm (1.26 in)
Width19 mm (0.748 in)
ProductAC and Pulse Film Capacitors
Voltage Rating AC550 VAC
Tolerance20 %
Number of Pins2 Pin
Height41.5 mm (1.634 in)
Lead StyleStraight
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 100 C
SeriesFKP 4
PackagingBulk
Lead Diameter1 mm
Product TypeFilm Capacitors
SubcategoryCapacitors
TypePolypropylene (PP) Capacitors for Pulse Applications

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 460 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.37$630.20
$1.28$2,944.00
$1.18$5,970.80
$1.10$11,132.00
Need more?
Contact Us