Reference Only

FKP4T022205G00KYSD

Film Capacitors 1600V .022uF 10% PCM22.5.

Manufacturer:

Mfr Part:
FKP4T022205G00KYSD

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerWIMA
Product CategoryFilm Capacitors
Capacitance0.022 uF
Voltage Rating DC1.6 kVDC
Termination StyleRadial
DielectricPolypropylene (PP)
Lead Spacing22.5 mm (0.886 in)
Length26.5 mm (1.043 in)
Width10.5 mm (0.413 in)
ProductAC and Pulse Film Capacitors
Voltage Rating AC500 VAC
Tolerance10 %
Number of Pins2 Pin
Height19 mm (0.748 in)
Lead StyleStraight
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 100 C
SeriesFKP 4
Life300000 Hour
Product TypeFilm Capacitors
SubcategoryCapacitors
TypePolypropylene (PP) for Pulse Applications
Part # AliasesFKP4-.022/1600/10 PCM22.5 FKP4T022205G00KSSD

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,188 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.451$535.78
$0.413$1,226.61
$0.406$2,170.47
$0.375$9,578.25
Need more?
Contact Us