Reference Only

FKP3-2200/630/10P10

Film Capacitors 2200pF 630 Volts 10%.

Manufacturer:

Mfr Part:
FKP3-2200/630/10P10

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerWIMA
Product CategoryFilm Capacitors
Capacitance2200 pF
Voltage Rating DC630 VDC
Termination StyleRadial
DielectricPolypropylene (PP)
Lead Spacing10 mm (0.394 in)
ProductAC and Pulse Film Capacitors
Voltage Rating AC300 VAC
Tolerance10 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 100 C
SeriesFKP 3
PackagingBulk
Product TypeFilm Capacitors
SubcategoryCapacitors
TypePolypropylenen Film and Foil Capacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.275$27.50
$0.221$110.50
$0.203$203.00
$0.167$835.00
$0.159$1,590.00
$0.154$3,850.00
Need more?
Contact Us