Reference Only

FKP2-1000/100/5A

Film Capacitors 1000pF 100 Volts 5%.

Manufacturer:

Mfr Part:
FKP2-1000/100/5A

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerWIMA
Product CategoryFilm Capacitors
Capacitance1000 pF
Voltage Rating DC100 VDC
Termination StyleRadial
DielectricPolypropylene (PP)
ProductAC and Pulse Film Capacitors
Voltage Rating AC63 VAC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 100 C
SeriesFKP 2
PackagingReel
Product TypeFilm Capacitors
SubcategoryCapacitors
Part # AliasesFKP2D011001D00JI00

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 7,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.157$1,177.50
$0.15$1,350.00
$0.145$3,480.00
Need more?
Contact Us