Reference Only

FKP1Y022207E00JYSD

Film Capacitors 6000V .022uF 5%.

Manufacturer:

Mfr Part:
FKP1Y022207E00JYSD

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerWIMA
Product CategoryFilm Capacitors
Capacitance22 nF
Voltage Rating DC6 kVDC
Termination StyleRadial
DielectricPolypropylene (PP)
Lead Spacing37.5 mm (1.476 in)
Length41.5 mm (1.634 in)
Width17 mm (0.669 in)
ProductAC and Pulse Film Capacitors
Voltage Rating AC700 VAC
Tolerance5 %
Height29 mm (1.142 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 100 C
SeriesFKP 1
PackagingBulk
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeRadial Lead Film/Foil Polypropylene Capacitors
Part # AliasesFKP1-.022/6KV/5P37 FKP1Y022207E00JSSD

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 30 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 462 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.13$2,370.06
Need more?