Reference Only

FKP1R031507E00JYSD

Film Capacitors .15uF 1250V 5% PCM37.5.

Manufacturer:

Mfr Part:
FKP1R031507E00JYSD

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerWIMA
Product CategoryFilm Capacitors
Capacitance0.15 uF
Voltage Rating DC1.25 kVDC
Termination StyleRadial
DielectricPolypropylene (PP)
Lead Spacing37.5 mm (1.476 in)
Length41.5 mm (1.634 in)
Width17 mm (0.669 in)
ProductAC and Pulse Film Capacitors
Voltage Rating AC600 VAC
Tolerance5 %
Height29 mm (1.142 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 100 C
SeriesFKP 1
PackagingBulk
Product TypeFilm Capacitors
SubcategoryCapacitors
TypePolypropylene Capacitors for Pulse Applications
Part # AliasesFKP1-.15/1250/5P37 FKP1R031507E00JSSD

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 462 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.32$1,071.84
$2.26$2,436.28
$2.08$10,570.56
Need more?
Contact Us