Reference Only
FKP1G032206D00JYSD
Film Capacitors .22uF 400V 5%.
Datasheet
FKP1G032206D00JYSD DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | WIMA | |
| Product Category | Film Capacitors | |
| Capacitance | 220 nF | |
| Voltage Rating DC | 400 VDC | |
| Termination Style | Radial | |
| Dielectric | Polypropylene (PP) | |
| Lead Spacing | 27.5 mm (1.083 in) | |
| Length | 41.4 mm (1.63 in) | |
| Width | 14.99 mm (0.59 in) | |
| Product | AC and Pulse Film Capacitors | |
| Voltage Rating AC | 250 VAC | |
| Tolerance | 5 % | |
| Height | 25.91 mm (1.02 in) | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 100 C | |
| Series | FKP 1 | |
| Packaging | Bulk | |
| Product Type | Film Capacitors | |
| Subcategory | Capacitors | |
| Type | Radial Lead Film/Foil Polypropylene Capacitors | |
| Part # Aliases | FKP1-.22/400/5P27 FKP1G032206D00JSSD |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532250070 |
| TARIC | 8532250000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 756 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.47 | $1,111.32 | |
| $1.32 | $1,496.88 | |
| $1.26 | $2,857.68 | |
| $1.19 | $6,297.48 |
Need more?