Reference Only

FKP1G011004B00KH00

Film Capacitors .

Manufacturer:

Mfr Part:
FKP1G011004B00KH00

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerWIMA
Product CategoryFilm Capacitors
Capacitance1 nF
Voltage Rating DC400 VDC
Termination StyleRadial
DielectricPolypropylene (PP)
Lead Spacing15 mm (0.591 in)
Length18 mm (0.709 in)
Width5 mm (0.197 in)
ProductAC and Pulse Film Capacitors
Voltage Rating AC250 VAC
Tolerance10 %
Number of Pins2 Pin
Height11 mm (0.433 in)
Lead StyleStraight
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 100 C
SeriesFKP 1
PackagingReel
Lead Diameter0.8 mm
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeDouble Sided Metallized Plastic Film Capacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,800 / Multiples: 1,200)
Quantity Unit PriceExt. Price
$0.271$1,300.80
$0.251$2,409.60
$0.242$5,808.00
Need more?