Reference Only

DCP6P06325E000KS0M

Film Capacitors 325uF 1100V 10% Male 85x120.

Manufacturer:

Mfr Part:
DCP6P06325E000KS0M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerWIMA
Product CategoryFilm Capacitors
Capacitance325 uF
Voltage Rating DC1.1 kVDC
Termination StyleStud Threaded
DielectricPolypropylene (PP)
Lead Spacing32 mm (1.26 in)
Length120 mm (4.724 in)
ProductDC Link Film Capacitors
Tolerance10 %
ESR1.8 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesMKP 6
Diameter85 mm
Product TypeFilm Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 8 / Multiples: 1)
Quantity Unit PriceExt. Price
$157.63$1,261.04
$131.11$1,311.10
$125.05$6,252.50
Need more?