Reference Only

DCP6N06550E100KS0F

Film Capacitors 550uF 900V 10% Female 85x132

Manufacturer:

Mfr Part:
DCP6N06550E100KS0F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerWIMA
Product CategoryFilm Capacitors
Capacitance550 uF
Voltage Rating DC900 VDC
Termination StyleInsert Threaded
DielectricPolypropylene (PP)
Lead Spacing32 mm (1.26 in)
Length132 mm (5.197 in)
ProductDC Link Film Capacitors
Tolerance10 %
ESR1.8 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesMKP 6
Diameter85 mm
Product TypeFilm Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250080
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?