Reference Only

DCP4G061007ID4KSSD

Film Capacitors 100uF 10% 400 VDC 31x46x41.5mm.

Manufacturer:

Mfr Part:
DCP4G061007ID4KSSD

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerWIMA
Product CategoryFilm Capacitors
Capacitance100 uF
Voltage Rating DC400 VDC
Termination StyleRadial
DielectricPolypropylene (PP)
Lead Spacing37.5 mm (1.476 in)
Length41.5 mm (1.634 in)
Width31 mm (1.22 in)
ProductDC Link Film Capacitors
Tolerance10 %
Number of Pins4 Pin
Height46 mm (1.811 in)
Lead StyleStraight
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
SeriesDCP4
PackagingBulk
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeAutomotive Metallized High Reliability Film Capacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 168 / Multiples: 1)
Quantity Unit PriceExt. Price
$18.21$3,059.28
$17.00$8,568.00
Need more?