Reference Only

DCP4G054006JD2KSSD

Film Capacitors 40uF 10% 400 VDC 20x39.5x31.5mm.

Manufacturer:

Mfr Part:
DCP4G054006JD2KSSD

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerWIMA
Product CategoryFilm Capacitors
Capacitance40 uF
Voltage Rating DC400 VDC
Termination StyleRadial
DielectricPolypropylene (PP)
Lead Spacing27.5 mm (1.083 in)
Length31.5 mm (1.24 in)
Width20 mm (0.787 in)
ProductDC Link Film Capacitors
Tolerance10 %
Number of Pins2 Pin
Height39.5 mm (1.555 in)
Lead StyleStraight
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
SeriesDCP4
PackagingBulk
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeAutomotive Metallized High Reliability Film Capacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250070
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 324 / Multiples: 1)
Quantity Unit PriceExt. Price
$8.25$2,673.00
$7.76$3,771.36
$7.61$8,629.74
Need more?