DCH4L07153H800KS00 WIMA

DCH4L07153H800KS00

Film Capacitors 1530uF 800V 10% DC Link HC.

Manufacturer:

Mfr Part:
DCH4L07153H800KS00

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerWIMA
Product CategoryFilm Capacitors
Capacitance1530 uF
Voltage Rating DC800 VDC
Termination StyleLug
DielectricPolypropylene (PP)
ProductDC Link Film Capacitors
Tolerance10 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
PackagingBulk
Product TypeFilm Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250080
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$392.32$392.32
$348.61$3,486.10
Need more?
Contact Us