
WPRT50A-33RJB240
Wirewound Resistors - Chassis Mount 33 OHM 5% 50W
Manufacturer:
Mfr Part: WPRT50A-33RJB240
TTI Part: WPRT50A-33RJB240
Datasheet
WPRT50A-33RJB240 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TT Electronics | |
| Product Category | Wirewound Resistors - Chassis Mount | |
| Series | WPRT | |
| Qualification | AEC-Q200 | |
| Packaging | Bulk | |
| Series | WPRT | |
| Qualification | AEC-Q200 | |
| Packaging | Bulk | |
| Mounting Style | Chassis Mount | |
| Product Type | Wirewound Resistors | |
| Subcategory | Resistors | |
| Technology | Wirewound |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8533290000 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |