Reference Only

WP2S-R47JA25

Wirewound Resistors - Through Hole 2W 0.47 Ohms 5%

Manufacturer:

Mfr Part:
WP2S-R47JA25

TTI Part:
WP2S-R47JA25

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryWirewound Resistors - Through Hole
Resistance470 mOhms
Power Rating2 W
Voltage Rating50 V
Tolerance5 %
Termination StyleAxial
Temperature Coefficient350 PPM / C
Length9 mm
Diameter3.6 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
SeriesWP-S
PackagingAmmo Pack
FeaturesCoated Resistors, Silicone Coated
Lead Diameter0.8 mm
Mounting StylePCB Mount
Product TypeWirewound Resistors
ProductPower Resistors Wirewound Silicone Coated
SubcategoryResistors
TechnologyWirewound

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8533210080
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 37 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 2,500 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$0.16$400.00
$0.153$7,650.00
Need more?

My Notes

Sign into see notes.