Reference Only

WHS7-150RJT07

Wirewound Resistors - Through Hole WHS High Surge

Manufacturer:

Mfr Part:
WHS7-150RJT07

TTI Part:
WHS7-150RJT07

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryWirewound Resistors - Through Hole
Resistance150 Ohms
Power Rating7 W
Voltage Rating700 V
Tolerance5 %
Termination StyleAxial
Temperature Coefficient200 PPM / C
Length25 mm
Diameter8.8 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
SeriesWHS
PackagingReel
Mounting StylePCB Mount
Product TypeWirewound Resistors
ProductPower Resistors Wirewound Cement Filled Ceramic
SubcategoryResistors
TechnologyWirewound

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8533210080
TARIC8533390000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 38 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 700 / Multiples: 700)
Quantity Unit PriceExt. Price
$0.527$368.90
Need more?

My Notes

Sign into see notes.