WHS5UL-10RJT075 Welwyn Components / TT Electronics

WHS5UL-10RJT075

Wirewound Resistors - Through Hole 10 OHM 5% 5W

Manufacturer:

Mfr Part:
WHS5UL-10RJT075

TTI Part:
WHS5UL-10RJT075

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryWirewound Resistors - Through Hole
PackagingReel
Mounting StylePCB Mount
Product TypeWirewound Resistors
SubcategoryResistors
TechnologyWirewound

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8533210080
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 35 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 750 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.345$258.75
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.