Reference Only

WHS2UL-10RJA25

Wirewound Resistors - Through Hole 10 OHM 5% 200PPM 2W

Manufacturer:

Mfr Part:
WHS2UL-10RJA25

TTI Part:
WHS2UL-10RJA25

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryWirewound Resistors - Through Hole
Resistance10 Ohms
Power Rating2 W
Tolerance5 %
Termination StyleAxial
Temperature Coefficient200 PPM / C
Length9 mm
Diameter3.8 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
SeriesWHS2UL
PackagingAmmo Pack
Lead Diameter0.8 mm
Mounting StylePCB Mount
Product TypeWirewound Resistors
ProductPower Resistors Wirewound High Energy
SubcategoryResistors
TechnologyWirewound

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8533210080
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 35 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 2,500 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$0.208$520.00
Need more?

My Notes

Sign into see notes.