Reference Only

WDBR7UL-150RKLW

Planar Resistors - Chassis Mount 150 ohm 10% 7kW Flying Leads

Manufacturer:

Mfr Part:
WDBR7UL-150RKLW

TTI Part:
WDBR7UL-150RKLW

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryPlanar Resistors - Chassis Mount
Resistance150 Ohms
Power Rating7 kW
Tolerance10 %
Termination StyleWire Lead
Temperature Coefficient600 PPM / C
Length152.4 mm
Width101.6 mm
Height1.5 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 200 C
SeriesWDBR-UL
PackagingBox
Mounting StyleChassis Mount
Product TypePlanar Resistors
SubcategoryResistors

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8533290000
TARIC8533290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 100 / Multiples: 10)
Quantity Unit PriceExt. Price
$68.27$6,827.00
Need more?
Sign in to add projects and notes