Reference Only
WDBR2-100RKTW
Thick Film Resistors - Through Hole 100 ohm 10% 2.0kW Push-On Connectors
Datasheet
WDBR2-100RKTW DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TT Electronics | |
| Product Category | Thick Film Resistors - Through Hole | |
| Series | WDBR | |
| Resistance | 100 Ohms | |
| Power Rating | 200 W | |
| Tolerance | 10 % | |
| Temperature Coefficient | 600 PPM / C | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Length | 61 mm | |
| Termination Style | Radial | |
| Packaging | Box | |
| Height | 0.9 mm | |
| Product | Power Resistors | |
| Type | Low Profile | |
| Width | 40.6 mm | |
| Mounting Style | PCB Mount | |
| Product Type | Thick Film Resistors | |
| Subcategory | Resistors | |
| Technology | Thick Film |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8533210090 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 560 / Multiples: 80)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $27.57 | $15,439.20 |
Need more?
Sign in to add projects and notes