Reference Only

WDBR2-100RKLW

Thick Film Resistors - Through Hole 100 ohm 10% 2.0kW Flying Leads

Manufacturer:

Mfr Part:
WDBR2-100RKLW

TTI Part:
WDBR2-100RKLW

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryThick Film Resistors - Through Hole
SeriesWDBR
Resistance100 Ohms
Power Rating200 W
Tolerance10 %
Temperature Coefficient600 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length61 mm
Termination StyleRadial
PackagingBox
Height0.9 mm
ProductPower Resistors
TypeLow Profile
Width40.6 mm
Mounting StylePCB Mount
Product TypeThick Film Resistors
SubcategoryResistors
TechnologyThick Film

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8533290000
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 520 / Multiples: 40)
Quantity Unit PriceExt. Price
$33.34$17,336.80
Need more?

My Notes

Sign into see notes.