Reference Only
WCR1206-2R2FI
Thick Film Resistors - SMD 2.2 OHM 1%
Datasheet
WCR1206-2R2FI DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TT Electronics | |
| Product Category | Thick Film Resistors - SMD | |
| Case Code - in | 1206 | |
| Case Code - mm | 3216 | |
| Features | Zero Ohm Jumpers | |
| Height | 0.55 mm (0.022 in) | |
| Length | 3.1 mm (0.122 in) | |
| Maximum Operating Temperature | + 155 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Style | PCB Mount | |
| Packaging | Reel | |
| Power Rating | 250 mW (1/4 W) | |
| Product Type | Thick Film Resistors | |
| Product | Thick Film Resistors SMD | |
| Resistance | 2.2 Ohms | |
| Series | WCR | |
| Subcategory | Resistors | |
| Technology | Thick Film | |
| Temperature Coefficient | 100 PPM / C | |
| Termination Style | SMD/SMT | |
| Tolerance | 1 % | |
| Voltage Rating | 200 V | |
| Width | 1.55 mm (0.061 in) |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8533210030 |
| TARIC | 8533100000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
40,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 5,000 / Multiples: 5,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.0177 | $88.50 | |
| $0.0159 | $397.50 | |
| $0.0157 | $785.00 | |
| $0.0151 | $1,510.00 | |
| $0.0145 | $3,625.00 | |
| $0.0132 | $6,600.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.