Reference Only

W22-100RJI

Wirewound Resistors - Through Hole 7Watt 100 ohm 5%

Manufacturer:

Mfr Part:
W22-100RJI

TTI Part:
W22-100RJI

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryWirewound Resistors - Through Hole
Resistance100 Ohms
Power Rating7 W
Voltage Rating200 V
Tolerance5 %
Termination StyleAxial
Temperature Coefficient75 PPM / C
Length22 mm
Diameter8 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 350 C
SeriesW20
PackagingReel
Lead Diameter0.8 mm
Mounting StylePCB Mount
Product TypeWirewound Resistors
ProductPower Resistors Wirewound Vitreous Enamel
SubcategoryResistors
TechnologyWirewound
TypeVitreous Enamelled Wirewound Resistor

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8533210080
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 700 / Multiples: 700)
Quantity Unit PriceExt. Price
$0.80$560.00
Need more?
Available Regional Inventory
2,100 available now at ttieurope.com
Sign in to add projects and notes