Reference Only

ULR3N-R0005FT2

Current Sense Resistors - SMD .0005 OHM 1% 3W 50PPM

Manufacturer:

Mfr Part:
ULR3N-R0005FT2

TTI Part:
ULR3N-R0005FT2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryCurrent Sense Resistors - SMD
PackagingReel
SeriesULR
Termination2 Terminal
ApplicationCurrent Sense
Mounting StylePCB Mount
Number of Terminals2 Terminal
Product TypeCurrent Sense Resistors
SubcategoryResistors

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.602$1,204.00
$0.595$35,700.00
Need more?

My Notes

Sign into see notes.