Reference Only

PWC2512-4K70JI

Thick Film Resistors - SMD 4.7 OHM 5% 1.5W 200PPM

Manufacturer:

Mfr Part:
PWC-PWC2512-4K70-J

TTI Part:
PWC2512-4K70JI

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryThick Film Resistors - SMD
PackagingReel
Mounting StylePCB Mount
Product TypeThick Film Resistors
SubcategoryResistors
TechnologyThick Film
Part # AliasesPWC-PWC2512-4K70-J

Export and Environmental Classification

AttributeDescription
Country of OriginUnited Kingdom - excl. Northern Ireland
ECCNEAR99
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 54 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,600 / Multiples: 1,800)
Quantity Unit PriceExt. Price
$2.18$7,848.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.