Reference Only

PWC2512-10RJI

Thick Film Resistors - SMD 1.5watt 10 ohm 5%

Manufacturer:

Mfr Part:
PWC-PWC2512-10R-J

TTI Part:
PWC2512-10RJI

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryThick Film Resistors - SMD
PackagingReel
SeriesPWC
Resistance10 Ohms
Power Rating1.5 W
Tolerance5 %
Temperature Coefficient100 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Voltage Rating500 V
Case Code - in2512
Case Code - mm6432
Length6.5 mm (0.256 in)
Width3.2 mm (0.126 in)
Height0.8 mm (0.031 in)
ApplicationHigh Voltage
Mounting StylePCB Mount
Product TypeThick Film Resistors
ProductThick Film Resistors SMD
SubcategoryResistors
TechnologyThick Film
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
Country of OriginUnited Kingdom - excl. Northern Ireland
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead monoxide (lead oxide) (1317-36-8)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 54 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,600 / Multiples: 1,800)
Quantity Unit PriceExt. Price
$0.97$3,492.00
$0.93$16,740.00
$0.91$45,864.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.