Reference Only
PWC2512-100RJI
Thick Film Resistors - SMD 1.5watt 100 ohm 5%
Manufacturer:
Mfr Part: PWC-PWC2512-100R-J
TTI Part: PWC2512-100RJI
Datasheet
PWC-PWC2512-100R-J DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TT Electronics | |
| Product Category | Thick Film Resistors - SMD | |
| Application | High Voltage | |
| Case Code - in | 2512 | |
| Case Code - mm | 6432 | |
| Height | 0.8 mm (0.031 in) | |
| Length | 6.5 mm (0.256 in) | |
| Maximum Operating Temperature | + 155 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Style | PCB Mount | |
| Packaging | Reel | |
| Power Rating | 1.5 W | |
| Product Type | Thick Film Resistors | |
| Product | Thick Film Resistors SMD | |
| Resistance | 100 Ohms | |
| Series | PWC | |
| Subcategory | Resistors | |
| Technology | Thick Film | |
| Temperature Coefficient | 100 PPM / C | |
| Termination Style | SMD/SMT | |
| Tolerance | 5 % | |
| Voltage Rating | 500 V | |
| Width | 3.2 mm (0.126 in) |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United Kingdom - excl. Northern Ireland |
| ECCN | EAR99 |
| HTS | 8533210030 |
| TARIC | 8533210000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead monoxide (lead oxide) (1317-36-8) |
0In Stock
3,600
On Order
3,600 expected 22-Sep-26
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,600 / Multiples: 1,800)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.97 | $3,492.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.