Reference Only
PCF0402R-18K2BT1
Thin Film Resistors - SMD 0402 18K2Ohms 0.1% 25 PPM
Manufacturer:
Mfr Part: PCF0402R-18K2BT1
TTI Part: PCF0402R-18K2BT1
Datasheet
PCF0402R-18K2BT1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TT Electronics | |
| Product Category | Thin Film Resistors - SMD | |
| Packaging | Reel | |
| Series | PCF | |
| Resistance | 18.2 kOhms | |
| Case Code - in | 0402 | |
| Case Code - mm | 1005 | |
| Qualification | AEC-Q200 | |
| Mounting Style | PCB Mount | |
| Product Type | Thin Film Resistors | |
| Subcategory | Resistors | |
| Technology | Thin Film |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8533210030 |
| TARIC | 8533100000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 37 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 5,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.342 | $1,710.00 | |
| $0.292 | $14,600.00 | |
| $0.258 | $129,000.00 |
Need more?
Sign in to add projects and notes