
MFC2512-R02FT4
Metal Foil Resistors - SMD .02 OHM 1% 3/4W
Datasheet
MFC2512-R02FT4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TT Electronics | |
| Product Category | Metal Foil Resistors - SMD | |
| Packaging | Reel | |
| Mounting Style | PCB Mount | |
| Product Type | Metal Foil Resistors | |
| Subcategory | Resistors | |
| Technology | Metal Foil |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8533210030 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 4,000 / Multiples: 4,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.546 | $2,184.00 | |
| $0.54 | $540,000.00 |
Need more?
Sign in to add projects and notes