Reference Only

MFC2512-R01FT4

Metal Foil Resistors - SMD .01 OHM 1% 3/4W

Manufacturer:

Mfr Part:
MFC2512-R01FT4

TTI Part:
MFC2512-R01FT4

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryMetal Foil Resistors - SMD
Resistance10 mOhms
Tolerance1 %
Case Code - in2512
Temperature Coefficient30 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Case Code - mm6332
SeriesMFC
QualificationAEC-Q200
PackagingReel
Mounting StylePCB Mount
Product TypeMetal Foil Resistors
ProductMetal Foil Resistors General Purpose
SubcategoryResistors
TechnologyMetal Foil

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.601$2,404.00
$0.595$595,000.00
Need more?
Sign in to add projects and notes